Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603J153M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603J153M9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603J153M9RACTU |
Description | CAP CER 0603 15NF 6.3VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603J153M9RAC7411 | KEMET | 0 | 399-C0603J153M9RAC7411TR-ND | €0.02759 | Parametric Equivalent |
| C0603J153M9RACAUTO | KEMET | 0 | 399-C0603J153M9RACAUTOTR-ND | €0.03301 | Parametric Equivalent |
| C0603J153M9RACAUTO7411 | KEMET | 0 | 399-C0603J153M9RACAUTO7411TR-ND | €0.03231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.02821 | €225.68 |
| Unit Price without VAT: | €0.02821 |
|---|---|
| Unit Price with VAT: | €0.03540 |



