C0603J104M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02472
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02949
Datasheet
New Product
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603J104M3RACTU

DigiKey Part Number
399-C0603J104M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603J104M3RACTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€0.02529€202.32
Unit Price without VAT:€0.02529
Unit Price with VAT:€0.03174