C0603J103M9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03137
Datasheet
New Product
10000 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603J103M9RACTU

DigiKey Part Number
399-C0603J103M9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603J103M9RACTU
Description
CAP CER 0603 10NF 6.3VDC X7R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€0.02724€217.92
Unit Price without VAT:€0.02724
Unit Price with VAT:€0.03419