
C0603C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C682J5GACTUCT-ND - Cut Tape (CT) 399-C0603C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1 000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07845 | €313.80 |
| 8 000 | €0.07398 | €591.84 |
| 12 000 | €0.07174 | €860.88 |
| 20 000 | €0.06926 | €1,385.20 |
| 28 000 | €0.06781 | €1,898.68 |
| 40 000 | €0.06641 | €2,656.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

