
C0805C183J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C183J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C183J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C183J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183J5GACAUTO |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36800 | €3.68 |
| 50 | €0.28020 | €14.01 |
| 100 | €0.25300 | €25.30 |
| 500 | €0.20734 | €103.67 |
| 1 000 | €0.19323 | €193.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17207 | €688.28 |
| 8 000 | €0.16420 | €1,313.60 |
| 12 000 | €0.16026 | €1,923.12 |
| 20 000 | €0.15589 | €3,117.80 |
| 28 000 | €0.15334 | €4,293.52 |
| 40 000 | €0.15088 | €6,035.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

