
C320C683K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C683K5R5TA7303TR-ND - Tape & Reel (TR) 399-C320C683K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C683K5R5TA7303 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C683K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 50 | €0.15060 | €7.53 |
| 100 | €0.13420 | €13.42 |
| 500 | €0.10656 | €53.28 |
| 1 000 | €0.09803 | €98.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08902 | €222.55 |
| 5 000 | €0.08360 | €418.00 |
| 7 500 | €0.08089 | €606.68 |
| 12 500 | €0.07788 | €973.50 |
| 17 500 | €0.07612 | €1,332.10 |
| 25 000 | €0.07443 | €1,860.75 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

