
| C0603C474K9RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C0603C474K9RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C474K9RACAUTOCT-ND - Cut Tape (CT) 399-C0603C474K9RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C474K9RACAUTO | 
| Description | CAP CER 0.47UF 6.3V X7R 0603 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C474K9RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.37000 | €0.37 | 
| 10 | €0.22500 | €2.25 | 
| 50 | €0.16720 | €8.36 | 
| 100 | €0.14940 | €14.94 | 
| 500 | €0.11954 | €59.77 | 
| 1 000 | €0.11031 | €110.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.09648 | €385.92 | 
| 8 000 | €0.08644 | €691.52 | 
| 12 000 | €0.08476 | €1,017.12 | 
| 20 000 | €0.08436 | €1,687.20 | 
| 28 000 | €0.08280 | €2,318.40 | 
| 40 000 | €0.08257 | €3,302.80 | 
| 48 000 | €0.08187 | €3,929.76 | 
| 96 000 | €0.07931 | €7,613.76 | 
| 100 000 | €0.07918 | €7,918.00 | 
| Unit Price without VAT: | €0.37000 | 
|---|---|
| Unit Price with VAT: | €0.46435 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland