


C0603C473K3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C473K3RAC7411TR-ND - Tape & Reel (TR) 399-C0603C473K3RAC7411CT-ND - Cut Tape (CT) 399-C0603C473K3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3RAC7411 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.02860 | €2.86 |
| 500 | €0.02092 | €10.46 |
| 1 000 | €0.01858 | €18.58 |
| 2 500 | €0.01612 | €40.30 |
| 5 000 | €0.01464 | €73.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01281 | €192.15 |
| 30 000 | €0.01192 | €357.60 |
| 45 000 | €0.01147 | €516.15 |
| 75 000 | €0.01097 | €822.75 |
| 105 000 | €0.01068 | €1,121.40 |
| 150 000 | €0.01040 | €1,560.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

