
T491D226K020ATZQ01 | |
|---|---|
DigiKey Part Number | 399-T491D226K020ATZQ01TR-ND - Tape & Reel (TR) 399-T491D226K020ATZQ01CT-ND - Cut Tape (CT) 399-T491D226K020ATZQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K020ATZQ01 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.71000 | €7.10 |
| 50 | €0.55920 | €27.96 |
| 100 | €0.51280 | €51.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43444 | €217.22 |
| 1 000 | €0.41017 | €410.17 |
| 1 500 | €0.39803 | €597.04 |
| 2 500 | €0.38457 | €961.43 |
| 3 500 | €0.37669 | €1,318.42 |
| 5 000 | €0.36913 | €1,845.65 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |

