0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331J3HACAUTO

DigiKey Part Number
399-C0603C331J3HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C331J3HACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C331J3HACAUTO
Description
CAP CER 0603 330PF 25V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331J3HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
50€0.03120€1.56
100€0.02690€2.69
500€0.01968€9.84
1 000€0.01747€17.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01216€48.64
8 000€0.01020€81.60
12 000€0.00968€116.16
20 000€0.00961€192.20
28 000€0.00912€255.36
40 000€0.00908€363.20
48 000€0.00906€434.88
96 000€0.00899€863.04
100 000€0.00899€899.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295