
C0603X102K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603X102K3RACTUTR-ND - Tape & Reel (TR) 399-C0603X102K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X102K3RACTU |
Description | 1000PF 25.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.17100 | €1.71 |
50 | €0.12500 | €6.25 |
100 | €0.11110 | €11.11 |
500 | €0.08754 | €43.77 |
1 000 | €0.08027 | €80.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.07529 | €301.16 |
8 000 | €0.06533 | €522.64 |
12 000 | €0.06331 | €759.72 |
20 000 | €0.06106 | €1,221.20 |
28 000 | €0.05897 | €1,651.16 |
40 000 | €0.05849 | €2,339.60 |
48 000 | €0.05789 | €2,778.72 |
96 000 | €0.05587 | €5,363.52 |
100 000 | €0.05576 | €5,576.00 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |