
C0603C229D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C229D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C229D5GACTUCT-ND - Cut Tape (CT) 399-C0603C229D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C229D5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C229D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07520 | €7.52 |
| 500 | €0.05796 | €28.98 |
| 1 000 | €0.05264 | €52.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04468 | €178.72 |
| 8 000 | €0.04172 | €333.76 |
| 12 000 | €0.04024 | €482.88 |
| 20 000 | €0.03860 | €772.00 |
| 28 000 | €0.03764 | €1,053.92 |
| 40 000 | €0.03672 | €1,468.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

