
C0603C225K9PAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C225K9PAC7411TR-ND - Tape & Reel (TR) 399-C0603C225K9PAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C225K9PAC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225K9PAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.33000 | €0.33 |
10 | €0.11800 | €1.18 |
50 | €0.07220 | €3.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.05897 | €884.55 |
Unit Price without VAT: | €0.33000 |
---|---|
Unit Price with VAT: | €0.41415 |