


C0603C221K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C221K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C221K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C221K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K5RAC7411 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K5RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02100 | €2.10 |
| 500 | €0.01516 | €7.58 |
| 1 000 | €0.01337 | €13.37 |
| 2 500 | €0.01148 | €28.70 |
| 5 000 | €0.01035 | €51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00896 | €134.40 |
| 30 000 | €0.00827 | €248.10 |
| 45 000 | €0.00793 | €356.85 |
| 75 000 | €0.00755 | €566.25 |
| 105 000 | €0.00733 | €769.65 |
| 150 000 | €0.00712 | €1,068.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

