
C0603C180J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6862-2-ND - Tape & Reel (TR) 399-6862-1-ND - Cut Tape (CT) 399-6862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J3GACAUTO |
Description | CAP CER 18PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09400 | €4.70 |
| 100 | €0.08290 | €8.29 |
| 500 | €0.06420 | €32.10 |
| 1 000 | €0.05843 | €58.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04980 | €199.20 |
| 8 000 | €0.04660 | €372.80 |
| 12 000 | €0.04499 | €539.88 |
| 20 000 | €0.04321 | €864.20 |
| 28 000 | €0.04217 | €1,180.76 |
| 40 000 | €0.04117 | €1,646.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

