
C0603C129D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C129D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C129D5GACTUCT-ND - Cut Tape (CT) 399-C0603C129D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C129D5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C129D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11400 | €1.14 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07150 | €7.15 |
| 500 | €0.05572 | €27.86 |
| 1 000 | €0.05060 | €50.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03946 | €157.84 |
| 8 000 | €0.03820 | €305.60 |
| 12 000 | €0.03712 | €445.44 |
| 20 000 | €0.03691 | €738.20 |
| 28 000 | €0.03590 | €1,005.20 |
| 40 000 | €0.03529 | €1,411.60 |
| 48 000 | €0.03487 | €1,673.76 |
| 96 000 | €0.03346 | €3,212.16 |
| 100 000 | €0.03339 | €3,339.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

