1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C129C3GACAUTO

DigiKey Part Number
399-C0603C129C3GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C129C3GACAUTOCT-ND - Cut Tape (CT)
399-C0603C129C3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C129C3GACAUTO
Description
CAP CER 1.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C129C3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19000€1.90
50€0.13960€6.98
100€0.12420€12.42
500€0.09820€49.10
1 000€0.09019€90.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.07818€312.72
8 000€0.07371€589.68
12 000€0.07148€857.76
20 000€0.06900€1,380.00
28 000€0.06756€1,891.68
40 000€0.06616€2,646.40
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905