C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100K5RACTU

DigiKey Part Number
399-C1206C100K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C100K5RACTUCT-ND - Cut Tape (CT)
399-C1206C100K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100K5RACTU
Description
CAP CER 10PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09000€0.90
50€0.06380€3.19
100€0.05580€5.58
500€0.04244€21.22
1 000€0.03833€38.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03528€141.12
8 000€0.02986€238.88
12 000€0.02726€327.12
20 000€0.02710€542.00
28 000€0.02344€656.32
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825