
CC0805C822J4HACTU | |
|---|---|
DigiKey Part Number | 399-CC0805C822J4HACTUTR-ND - Tape & Reel (TR) 399-CC0805C822J4HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC0805C822J4HACTU |
Description | CAP CER 8200PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805C822J4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05360 | €2.68 |
| 100 | €0.04680 | €4.68 |
| 500 | €0.03524 | €17.62 |
| 1 000 | €0.03169 | €31.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02637 | €105.48 |
| 8 000 | €0.02440 | €195.20 |
| 12 000 | €0.02341 | €280.92 |
| 20 000 | €0.02232 | €446.40 |
| 28 000 | €0.02168 | €607.04 |
| 40 000 | €0.02106 | €842.40 |
| 48 000 | €0.02077 | €996.96 |
| 96 000 | €0.01979 | €1,899.84 |
| 100 000 | €0.01974 | €1,974.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

