
C0603C112J3GACTU | |
|---|---|
DigiKey Part Number | 399-14947-2-ND - Tape & Reel (TR) 399-14947-1-ND - Cut Tape (CT) 399-14947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C112J3GACTU |
Description | CAP CER 1100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C112J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20000 | €2.00 |
| 50 | €0.14700 | €7.35 |
| 100 | €0.13100 | €13.10 |
| 500 | €0.10378 | €51.89 |
| 1 000 | €0.09538 | €95.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08281 | €331.24 |
| 8 000 | €0.07814 | €625.12 |
| 12 000 | €0.07580 | €909.60 |
| 20 000 | €0.07321 | €1,464.20 |
| 28 000 | €0.07170 | €2,007.60 |
| 40 000 | €0.07024 | €2,809.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

