1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C105K4RAC3121

DigiKey Part Number
399-C0603C105K4RAC3121TR-ND - Tape & Reel (TR)
399-C0603C105K4RAC3121CT-ND - Cut Tape (CT)
399-C0603C105K4RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4RAC3121
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06100€0.61
50€0.04280€2.14
100€0.03710€3.71
500€0.02758€13.79
1 000€0.02464€24.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02025€81.00
8 000€0.01862€148.96
12 000€0.01781€213.72
20 000€0.01691€338.20
28 000€0.01638€458.64
40 000€0.01587€634.80
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805