Parametric Equivalent
Parametric Equivalent

C0603C104Z4VAC31127665 | |
|---|---|
DigiKey Part Number | 399-C0603C104Z4VAC31127665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104Z4VAC31127665 |
Description | .100UF 16.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104Z4VAC9733 | KEMET | 0 | 399-C0603C104Z4VAC9733TR-ND | €0.00547 | Parametric Equivalent |
| C0603C104Z4VAC9799 | KEMET | 0 | 399-C0603C104Z4VAC9799TR-ND | €0.02598 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.00932 | €279.60 |
| Unit Price without VAT: | €0.00932 |
|---|---|
| Unit Price with VAT: | €0.01170 |

