
C0805C200J5HACTU | |
---|---|
DigiKey Part Number | 399-C0805C200J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C200J5HACTUCT-ND - Cut Tape (CT) 399-C0805C200J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J5HACTU |
Description | CAP CER 20PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J5HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.04300 | €0.43 |
50 | €0.02940 | €1.47 |
100 | €0.02520 | €2.52 |
500 | €0.01840 | €9.20 |
1 000 | €0.01630 | €16.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.01216 | €48.64 |
8 000 | €0.01020 | €81.60 |
12 000 | €0.00968 | €116.16 |
20 000 | €0.00961 | €192.20 |
28 000 | €0.00912 | €255.36 |
40 000 | €0.00908 | €363.20 |
48 000 | €0.00906 | €434.88 |
96 000 | €0.00899 | €863.04 |
100 000 | €0.00899 | €899.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |