


C0603C103M5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103M5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C103M5RAC7411CT-ND - Cut Tape (CT) 399-C0603C103M5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01320 | €1.32 |
| 500 | €0.00928 | €4.64 |
| 1 000 | €0.00810 | €8.10 |
| 2 500 | €0.00685 | €17.12 |
| 5 000 | €0.00611 | €30.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00519 | €77.85 |
| 30 000 | €0.00474 | €142.20 |
| 45 000 | €0.00452 | €203.40 |
| 75 000 | €0.00427 | €320.25 |
| 105 000 | €0.00412 | €432.60 |
| 150 000 | €0.00398 | €597.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

