


C0603C103K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K9RACTUCT-ND - Cut Tape (CT) 399-C0603C103K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K9RACTU |
Description | CAP CER 10000PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02074 | €10.37 |
| 1 000 | €0.01841 | €18.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01492 | €59.68 |
| 8 000 | €0.01363 | €109.04 |
| 12 000 | €0.01299 | €155.88 |
| 20 000 | €0.01227 | €245.40 |
| 28 000 | €0.01186 | €332.08 |
| 40 000 | €0.01145 | €458.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

