
C0603C224K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C224K4RALTUCT-ND - Cut Tape (CT) 399-C0603C224K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RALTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 50 | €0.21320 | €10.66 |
| 100 | €0.19140 | €19.14 |
| 500 | €0.15462 | €77.31 |
| 1 000 | €0.14326 | €143.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12622 | €504.88 |
| 8 000 | €0.11989 | €959.12 |
| 12 000 | €0.11672 | €1,400.64 |
| 20 000 | €0.11321 | €2,264.20 |
| 28 000 | €0.11115 | €3,112.20 |
| 40 000 | €0.10918 | €4,367.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

