
C0603C102K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17565-2-ND - Tape & Reel (TR) 399-17565-1-ND - Cut Tape (CT) 399-17565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05600 | €0.56 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03370 | €3.37 |
| 500 | €0.02484 | €12.42 |
| 1 000 | €0.02214 | €22.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01811 | €72.44 |
| 8 000 | €0.01662 | €132.96 |
| 12 000 | €0.01587 | €190.44 |
| 20 000 | €0.01504 | €300.80 |
| 28 000 | €0.01456 | €407.68 |
| 40 000 | €0.01409 | €563.60 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

