
C0603C100F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C100F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C100F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C100F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.32900 | €3.29 |
| 50 | €0.24860 | €12.43 |
| 100 | €0.22410 | €22.41 |
| 500 | €0.18256 | €91.28 |
| 1 000 | €0.16972 | €169.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.15048 | €601.92 |
| 8 000 | €0.14333 | €1,146.64 |
| 12 000 | €0.13974 | €1,676.88 |
| 20 000 | €0.13577 | €2,715.40 |
| 28 000 | €0.13345 | €3,736.60 |
| 40 000 | €0.13122 | €5,248.80 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

