
C0805X221J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X221J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X221J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805X221J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221J1GACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.19120 | €9.56 |
| 100 | €0.17130 | €17.13 |
| 500 | €0.13772 | €68.86 |
| 1 000 | €0.12734 | €127.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11178 | €447.12 |
| 8 000 | €0.10601 | €848.08 |
| 12 000 | €0.10311 | €1,237.32 |
| 20 000 | €0.09990 | €1,998.00 |
| 28 000 | €0.09803 | €2,744.84 |
| 40 000 | €0.09622 | €3,848.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

