0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C682M8RACTU

DigiKey Part Number
399-C0402C682M8RACTUTR-ND - Tape & Reel (TR)
399-C0402C682M8RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C682M8RACTU
Description
CAP CER 6800PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16900€1.69
50€0.12400€6.20
100€0.11010€11.01
500€0.08164€40.82
1 000€0.07953€79.53
2 500€0.07191€179.78
5 000€0.06733€336.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.06313€631.30
20 000€0.06045€1,209.00
30 000€0.05889€1,766.70
50 000€0.05717€2,858.50
70 000€0.05636€3,945.20
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140