
ASCKCA00-BU4V4020502 | |
|---|---|
DigiKey Part Number | 516-ASCKCA00-BU4V4020502TR-ND - Tape & Reel (TR) 516-ASCKCA00-BU4V4020502CT-ND - Cut Tape (CT) 516-ASCKCA00-BU4V4020502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCA00-BU4V4020502 |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.20030 | €20.03 |
| 500 | €0.16438 | €82.19 |
| 1 000 | €0.15254 | €152.54 |
| 2 000 | €0.14248 | €284.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13393 | €535.72 |
| 8 000 | €0.12668 | €1,013.44 |
| 12 000 | €0.12296 | €1,475.52 |
| 20 000 | €0.11876 | €2,375.20 |
| 28 000 | €0.11626 | €3,255.28 |
| 40 000 | €0.11383 | €4,553.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

