0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C563K8RACTU

DigiKey Part Number
399-C0402C563K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C563K8RACTUCT-ND - Cut Tape (CT)
399-C0402C563K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C563K8RACTU
Description
CAP CER 0.056UF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C563K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18000€1.80
50€0.13200€6.60
100€0.11720€11.72
500€0.09240€46.20
1 000€0.08476€84.76
2 500€0.07669€191.72
5 000€0.07183€359.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.06784€678.40
20 000€0.06455€1,291.00
30 000€0.06290€1,887.00
50 000€0.06107€3,053.50
70 000€0.06000€4,200.00
100 000€0.05897€5,897.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905