
C0805C102M3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102M3HACTUTR-ND - Tape & Reel (TR) 399-C0805C102M3HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102M3HACTU |
Description | CAP CER 1000PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03020 | €1.51 |
| 100 | €0.02610 | €2.61 |
| 500 | €0.01904 | €9.52 |
| 1 000 | €0.01689 | €16.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01504 | €60.16 |
| 8 000 | €0.01277 | €102.16 |
| 12 000 | €0.01188 | €142.56 |
| 20 000 | €0.01122 | €224.40 |
| 28 000 | €0.01002 | €280.56 |
| 40 000 | €0.00997 | €398.80 |
| 48 000 | €0.00995 | €477.60 |
| 96 000 | €0.00970 | €931.20 |
| 100 000 | €0.00967 | €967.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

