
C0603C331J3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C331J3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C331J3HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C331J3HACAUTO |
Description | CAP CER 0603 330PF 25V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J3HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02690 | €2.69 |
| 500 | €0.01966 | €9.83 |
| 1 000 | €0.01746 | €17.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01216 | €48.64 |
| 8 000 | €0.01019 | €81.52 |
| 12 000 | €0.00967 | €116.04 |
| 20 000 | €0.00960 | €192.00 |
| 28 000 | €0.00911 | €255.08 |
| 40 000 | €0.00907 | €362.80 |
| 48 000 | €0.00905 | €434.40 |
| 96 000 | €0.00898 | €862.08 |
| 100 000 | €0.00898 | €898.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

