
C0805C511F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C511F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C511F5HACAUTOCT-ND - Cut Tape (CT) 399-C0805C511F5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511F5HACAUTO |
Description | CAP CER 0805 510PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511F5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09640 | €4.82 |
| 100 | €0.08510 | €8.51 |
| 500 | €0.06596 | €32.98 |
| 1 000 | €0.06007 | €60.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05125 | €205.00 |
| 8 000 | €0.04798 | €383.84 |
| 12 000 | €0.04634 | €556.08 |
| 20 000 | €0.04452 | €890.40 |
| 28 000 | €0.04346 | €1,216.88 |
| 40 000 | €0.04244 | €1,697.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

