0.22 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C224K7PACTU

DigiKey Part Number
399-14895-2-ND - Tape & Reel (TR)
399-14895-1-ND - Cut Tape (CT)
399-14895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C224K7PACTU
Description
CAP CER 0.22UF 4V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C224K7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19000€1.90
50€0.14000€7.00
100€0.12460€12.46
500€0.09854€49.27
1 000€0.09050€90.50
2 500€0.08202€205.05
5 000€0.07692€384.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.07272€727.20
20 000€0.06926€1,385.20
30 000€0.06753€2,025.90
50 000€0.06560€3,280.00
70 000€0.06448€4,513.60
100 000€0.06340€6,340.00
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160