


C0402C202J8JACTU | |
|---|---|
DigiKey Part Number | 399-13403-2-ND - Tape & Reel (TR) 399-13403-1-ND - Cut Tape (CT) 399-13403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C202J8JACTU |
Description | CAP CER 2000PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C202J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08720 | €4.36 |
| 100 | €0.07670 | €7.67 |
| 500 | €0.05922 | €29.61 |
| 1 000 | €0.05381 | €53.81 |
| 2 500 | €0.04811 | €120.28 |
| 5 000 | €0.04467 | €223.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04185 | €418.50 |
| 20 000 | €0.03953 | €790.60 |
| 30 000 | €0.03836 | €1,150.80 |
| 50 000 | €0.03707 | €1,853.50 |
| 70 000 | €0.03632 | €2,542.40 |
| 100 000 | €0.03559 | €3,559.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |


