
C315C103K1R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C315C103K1R5TA7305CT-ND - Cut Tape (CT) 399-C315C103K1R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7305 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49200 | €4.92 |
| 50 | €0.38040 | €19.02 |
| 100 | €0.34600 | €34.60 |
| 500 | €0.28780 | €143.90 |
| 1 000 | €0.26979 | €269.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.25080 | €627.00 |
| 5 000 | €0.23935 | €1,196.75 |
| 7 500 | €0.23361 | €1,752.08 |
| 12 500 | €0.22726 | €2,840.75 |
| 17 500 | €0.22354 | €3,911.95 |
| 25 000 | €0.21996 | €5,499.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

