0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C132J8JACTU

DigiKey Part Number
399-13400-2-ND - Tape & Reel (TR)
399-13400-1-ND - Cut Tape (CT)
399-13400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C132J8JACTU
Description
CAP CER 1300PF 10V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1300 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C132J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11700€1.17
50€0.08380€4.19
100€0.07380€7.38
500€0.05692€28.46
1 000€0.05173€51.73
2 500€0.04624€115.60
5 000€0.04355€217.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.03899€389.90
20 000€0.03780€756.00
30 000€0.03687€1,106.10
50 000€0.03563€1,781.50
70 000€0.03491€2,443.70
100 000€0.03478€3,478.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100