
C0402C123K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C123K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C123K8PACTUCT-ND - Cut Tape (CT) 399-C0402C123K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C123K8PACTU |
Description | CAP CER 0.012UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C123K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.07620 | €7.62 |
| 500 | €0.05870 | €29.35 |
| 1 000 | €0.05331 | €53.31 |
| 2 500 | €0.04763 | €119.08 |
| 5 000 | €0.04421 | €221.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04140 | €414.00 |
| 20 000 | €0.03909 | €781.80 |
| 30 000 | €0.03793 | €1,137.90 |
| 50 000 | €0.03664 | €1,832.00 |
| 70 000 | €0.03589 | €2,512.30 |
| 100 000 | €0.03517 | €3,517.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

