
C0402C102K1GACTU | |
|---|---|
DigiKey Part Number | 399-17547-2-ND - Tape & Reel (TR) 399-17547-1-ND - Cut Tape (CT) 399-17547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20800 | €2.08 |
| 50 | €0.15360 | €7.68 |
| 100 | €0.13690 | €13.69 |
| 500 | €0.10884 | €54.42 |
| 1 000 | €0.10016 | €100.16 |
| 2 500 | €0.09102 | €227.55 |
| 5 000 | €0.08551 | €427.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08097 | €809.70 |
| 20 000 | €0.07724 | €1,544.80 |
| 30 000 | €0.07537 | €2,261.10 |
| 50 000 | €0.07329 | €3,664.50 |
| 70 000 | €0.07208 | €5,045.60 |
| 100 000 | €0.07091 | €7,091.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

