


10HV16B394KN | |
|---|---|
DigiKey Part Number | 399-8863-ND |
Manufacturer | |
Manufacturer Product Number | 10HV16B394KN |
Description | CAP CER 0.39UF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 10HV16B394KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.820" L x 0.350" W (20.83mm x 8.89mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.700" (17.78mm) | |
Lead Style | Straight | |
Base Product Number |

