560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370.1mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A561EF500

DigiKey Part Number
399-19617-ND
Manufacturer
Manufacturer Product Number
ALC70A561EF500
Description
CAP ALUM 560UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370.1mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A561EF500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
370.1mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.02 A @ 100 Hz
Ripple Current @ High Frequency
6.04 A @ 10 kHz
Impedance
264 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.22000€16.22
36€10.60944€381.94
72€10.01708€721.23
108€9.71833€1,049.58
504€8.83865€4,454.68
Manufacturers Standard Package
Unit Price without VAT:€16.22000
Unit Price with VAT:€20.35610