
ALC70A221DE630 | |
|---|---|
DigiKey Part Number | 399-ALC70A221DE630-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A221DE630 |
Description | CAP ALUM 220UF 20% 630V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 596mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A221DE630 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.4 A @ 10 kHz |
Part Status Active | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 630 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 596mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.25000 | €12.25 |
| 10 | €8.94100 | €89.41 |
| 50 | €7.57660 | €378.83 |
| 100 | €7.14720 | €714.72 |
| 500 | €6.41072 | €3,205.36 |
| 1 000 | €6.17944 | €6,179.44 |
| Unit Price without VAT: | €12.25000 |
|---|---|
| Unit Price with VAT: | €15.37375 |

