1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 209.2mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A102EL500

DigiKey Part Number
399-19603-ND
Manufacturer
Manufacturer Product Number
ALC70A102EL500
Description
CAP ALUM 1000UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 209.2mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A102EL500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
209.2mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.42 A @ 100 Hz
Ripple Current @ High Frequency
8.53 A @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.33000€22.33
36€15.01444€540.52
72€14.24417€1,025.58
108€13.85593€1,496.44
504€12.80151€6,451.96
Manufacturers Standard Package
Unit Price without VAT:€22.33000
Unit Price with VAT:€28.02415