
ALA8DD471EE500 | |
|---|---|
DigiKey Part Number | 399-ALA8DD471EE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DD471EE500 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 428mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DD471EE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 428mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.3 A @ 10 kHz | |
Impedance | 312 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.09000 | €15.09 |
| 10 | €11.14300 | €111.43 |
| 72 | €9.23431 | €664.87 |
| 144 | €8.77014 | €1,262.90 |
| 504 | €8.12206 | €4,093.52 |
| 1 008 | €7.94169 | €8,005.22 |
| Unit Price without VAT: | €15.09000 |
|---|---|
| Unit Price with VAT: | €18.93795 |

