240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 859.2mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8DA241CD500

DigiKey Part Number
ALA8DA241CD500-ND
Manufacturer
Manufacturer Product Number
ALA8DA241CD500
Description
CAP ALUM 240UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 859.2mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALA8DA241CD500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
859.2mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.19 A @ 100 Hz
Ripple Current @ High Frequency
4.76 A @ 10 kHz
Impedance
211.6 mOhms
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.16000€10.16
10€7.26000€72.60
50€6.18660€309.33
160€5.55819€889.31
640€5.11936€3,276.39
1 120€5.11463€5,728.39
Manufacturers Standard Package
Unit Price without VAT:€10.16000
Unit Price with VAT:€12.75080