560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KS567M1CLAE017

DigiKey Part Number
399-A768KS567M1CLAE017TR-ND - Tape & Reel (TR)
399-A768KS567M1CLAE017CT-ND - Cut Tape (CT)
399-A768KS567M1CLAE017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KS567M1CLAE017
Description
CAP ALUM POLY 560UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KS567M1CLAE017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.59200€5.92
50€0.45060€22.53
100€0.40570€40.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.33713€134.85
800€0.31125€249.00
1 200€0.29818€357.82
2 000€0.28361€567.22
2 800€0.27505€770.14
4 000€0.26677€1,067.08
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.16715