
A765MU687M1CLAE018 | |
|---|---|
DigiKey Part Number | 399-A765MU687M1CLAE018TR-ND - Tape & Reel (TR) 399-A765MU687M1CLAE018CT-ND - Cut Tape (CT) 399-A765MU687M1CLAE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU687M1CLAE018 |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU687M1CLAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.92500 | €9.25 |
| 50 | €0.71560 | €35.78 |
| 100 | €0.64930 | €64.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.54835 | €219.34 |
| 800 | €0.51024 | €408.19 |
| 1 200 | €0.49100 | €589.20 |
| 2 000 | €0.46956 | €939.12 |
| 2 800 | €0.45695 | €1,279.46 |
| 4 000 | €0.44478 | €1,779.12 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.79465 |

