
A750EQ687M1AAAE015 | |
---|---|
DigiKey Part Number | 399-A750EQ687M1AAAE015-ND |
Manufacturer | |
Manufacturer Product Number | A750EQ687M1AAAE015 |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750EQ687M1AAAE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.50000 | €0.50 |
10 | €0.30900 | €3.09 |
50 | €0.22980 | €11.49 |
100 | €0.20460 | €20.46 |
500 | €0.16120 | €80.60 |
1 000 | €0.14750 | €147.50 |
3 000 | €0.13035 | €391.05 |
5 000 | €0.12393 | €619.65 |
Unit Price without VAT: | €0.50000 |
---|---|
Unit Price with VAT: | €0.62750 |